
VJ0805A681JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A681JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A681JXAACCT-ND - Cut Tape (CT) 720-VJ0805A681JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXAAC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.26620 | $26.62 |
| 500 | $0.21290 | $106.45 |
| 1,000 | $0.19646 | $196.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17616 | $528.48 |
| 6,000 | $0.16623 | $997.38 |
| 9,000 | $0.16126 | $1,451.34 |
| 15,000 | $0.15575 | $2,336.25 |
| 21,000 | $0.15253 | $3,203.13 |
| 30,000 | $0.14944 | $4,483.20 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |

