VJ0805A181KXEAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.80252
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.78411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.80252
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.78411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19134
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19134
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18458
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.09796
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.10227
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.08106
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.07742
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.61417
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16913
Datasheet
180 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A181KXEAP

DigiKey Part Number
VJ0805A181KXEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A181KXEAP
Description
CAP CER 180PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A181KXEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16294$1,629.40
Manufacturers Standard Package
Unit Price without GST:$0.16294
Unit Price with GST:$0.17923