
VJ0805A103JXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A103JXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A103JXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A103JXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A103JXJTW1BC |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A103JXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.39900 | $3.99 |
| 50 | $0.29580 | $14.79 |
| 100 | $0.26460 | $26.46 |
| 500 | $0.21152 | $105.76 |
| 1,000 | $0.19516 | $195.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17498 | $524.94 |
| 6,000 | $0.16510 | $990.60 |
| 9,000 | $0.16015 | $1,441.35 |
| 15,000 | $0.15467 | $2,320.05 |
| 21,000 | $0.15146 | $3,180.66 |
| 30,000 | $0.14838 | $4,451.40 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

