
VJ0603V104ZXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603V104ZXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603V104ZXQPW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603V104ZXQPW1BC |
Description | CAP CER 0.1UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V104ZXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.07940 | $7.94 |
| 500 | $0.05982 | $29.91 |
| 1,000 | $0.05378 | $53.78 |
| 2,500 | $0.04743 | $118.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04163 | $624.45 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

