
VJ0402Y332KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y332KXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y332KXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y332KXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y332KXQCW1BC |
Description | CAP CER 3300PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y332KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08600 | $0.86 |
| 50 | $0.05940 | $2.97 |
| 100 | $0.05140 | $5.14 |
| 500 | $0.03774 | $18.87 |
| 1,000 | $0.03355 | $33.55 |
| 2,500 | $0.02914 | $72.85 |
| 5,000 | $0.02650 | $132.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02432 | $243.20 |
| 20,000 | $0.02253 | $450.60 |
| 30,000 | $0.02163 | $648.90 |
| 50,000 | $0.02064 | $1,032.00 |
| 70,000 | $0.02006 | $1,404.20 |
| 100,000 | $0.01950 | $1,950.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

