
VJ0805D3R3BXPQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0805D3R3BXPQJHTTR-ND - Tape & Reel (TR) 720-VJ0805D3R3BXPQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805D3R3BXPQJHT |
Description | CAP CER 3.3PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.83560 | $41.78 |
| 100 | $0.76380 | $76.38 |
| 500 | $0.64232 | $321.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60475 | $604.75 |
| 2,000 | $0.57383 | $1,147.66 |
| 3,000 | $0.55834 | $1,675.02 |
| 5,000 | $0.54117 | $2,705.85 |
| 7,000 | $0.53113 | $3,717.91 |
| 10,000 | $0.52148 | $5,214.80 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

