
TL0374J | |
|---|---|
DigiKey Part Number | 2713-TL0374JTR-ND - Tape & Reel (TR) 2713-TL0374JCT-ND - Cut Tape (CT) 2713-TL0374JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL0374J |
Description | IC RF AMP 4G/5G 0.03-3GHZ 8QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, Cellular 30MHz ~ 3GHz 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TL0374J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 3GHz | |
P1dB | 18.5dBm | |
Gain | 21.5dB | |
Noise Figure | 0.35dB | |
RF Type | 4G/5G, Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 70mA | |
Test Frequency | 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.99100 | $29.91 |
| 25 | $2.82400 | $70.60 |
| 100 | $2.59530 | $259.53 |
| 250 | $2.45808 | $614.52 |
| 500 | $2.36104 | $1,180.52 |
| 1,000 | $2.26958 | $2,269.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.04044 | $10,202.20 |
| Unit Price without GST: | $3.47000 |
|---|---|
| Unit Price with GST: | $3.81700 |








