
VJ0603D120JXPAJ | |
|---|---|
DigiKey Part Number | 720-1300-2-ND - Tape & Reel (TR) 720-1300-1-ND - Cut Tape (CT) 720-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D120JXPAJ |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D120JXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.33800 | $3.38 |
| 50 | $0.24860 | $12.43 |
| 100 | $0.22120 | $22.12 |
| 500 | $0.17520 | $87.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16100 | $161.00 |
| 2,000 | $0.14931 | $298.62 |
| 3,000 | $0.14346 | $430.38 |
| 5,000 | $0.13698 | $684.90 |
| 7,000 | $0.13319 | $932.33 |
| 10,000 | $0.12955 | $1,295.50 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |


