
VJ1206A471JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A471JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A471JXBATCT-ND - Cut Tape (CT) 720-VJ1206A471JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXBAT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.33100 | $3.31 |
| 50 | $0.24360 | $12.18 |
| 100 | $0.21680 | $21.68 |
| 500 | $0.17148 | $85.74 |
| 1,000 | $0.15752 | $157.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14027 | $420.81 |
| 6,000 | $0.13183 | $790.98 |
| 9,000 | $0.12760 | $1,148.40 |
| 15,000 | $0.12292 | $1,843.80 |
| 21,000 | $0.12018 | $2,523.78 |
| 30,000 | $0.11755 | $3,526.50 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

