
VJ0603A220GXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A220GXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220GXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220GXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220GXQPW1BC |
Description | CAP CER 22PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220GXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07280 | $3.64 |
| 100 | $0.06320 | $6.32 |
| 500 | $0.04688 | $23.44 |
| 1,000 | $0.04189 | $41.89 |
| 2,500 | $0.03663 | $91.58 |
| 5,000 | $0.03346 | $167.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02955 | $443.25 |
| 30,000 | $0.02765 | $829.50 |
| 45,000 | $0.02669 | $1,201.05 |
| 75,000 | $0.02563 | $1,922.25 |
| 105,000 | $0.02501 | $2,626.05 |
| 150,000 | $0.02442 | $3,663.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

