
VJ1206A101JXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXEATTR-ND - Tape & Reel (TR) 720-VJ1206A101JXEATCT-ND - Cut Tape (CT) 720-VJ1206A101JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXEAT |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.50780 | $25.39 |
| 100 | $0.45910 | $45.91 |
| 500 | $0.37708 | $188.54 |
| 1,000 | $0.35173 | $351.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32040 | $961.20 |
| 6,000 | $0.30506 | $1,830.36 |
| 9,000 | $0.29738 | $2,676.42 |
| 15,000 | $0.28887 | $4,333.05 |
| 21,000 | $0.28389 | $5,961.69 |
| 30,000 | $0.27911 | $8,373.30 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

