VJ0603A150GXJPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57790
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,244
Unit Price: $0.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05826
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57790
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09420
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08398
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,000
Unit Price: $0.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05826
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.03981
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44854
Datasheet
15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150GXJPW1BC

DigiKey Part Number
720-VJ0603A150GXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A150GXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A150GXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A150GXJPW1BC
Description
CAP CER 15PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150GXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10900$1.09
50$0.07660$3.83
100$0.06650$6.65
500$0.04976$24.88
1,000$0.04636$46.36
2,500$0.04166$104.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03436$515.40
30,000$0.02971$891.30
45,000$0.02871$1,291.95
75,000$0.02761$2,070.75
105,000$0.02697$2,831.85
150,000$0.02635$3,952.50
180,000$0.02605$4,689.00
360,000$0.02507$9,025.20
375,000$0.02501$9,378.75
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900