820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A821JXBAC

DigiKey Part Number
720-VJ0805A821JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A821JXBACCT-ND - Cut Tape (CT)
720-VJ0805A821JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A821JXBAC
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A821JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,949
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.40000$4.00
50$0.29760$14.88
100$0.26620$26.62
500$0.21290$106.45
1,000$0.19646$196.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17616$528.48
6,000$0.16623$997.38
9,000$0.16126$1,451.34
15,000$0.15575$2,336.25
21,000$0.15253$3,203.13
30,000$0.14944$4,483.20
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700