
VJ1206Y222KXEMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y222KXEMCTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXEMCCT-ND - Cut Tape (CT) 720-VJ1206Y222KXEMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXEMC |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXEMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47000 | $4.70 |
| 50 | $0.35200 | $17.60 |
| 100 | $0.31600 | $31.60 |
| 500 | $0.25494 | $127.47 |
| 1,000 | $0.23609 | $236.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19045 | $571.35 |
| 6,000 | $0.17995 | $1,079.70 |
| 9,000 | $0.17469 | $1,572.21 |
| 15,000 | $0.16886 | $2,532.90 |
| 21,000 | $0.16545 | $3,474.45 |
| 30,000 | $0.16217 | $4,865.10 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

