VJ0402A220KXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9,720
Unit Price: $2.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,039
Unit Price: $2.51000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64384
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70150
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52782
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55692
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04676
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46960
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.05916
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.05916
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.23696
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44006
Datasheet
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220KXXAC

DigiKey Part Number
VJ0402A220KXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A220KXXAC
Description
CAP CER 22PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44006$4,400.60
Unit Price without GST:$0.44006
Unit Price with GST:$0.48407