22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220JXQCW1BC

DigiKey Part Number
720-VJ0402A220JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A220JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A220JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A220JXQCW1BC
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,624
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08600$0.86
50$0.05940$2.97
100$0.05140$5.14
500$0.03774$18.87
1,000$0.03355$33.55
2,500$0.02914$72.85
5,000$0.02650$132.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02432$243.20
20,000$0.02253$450.60
30,000$0.02163$648.90
50,000$0.02064$1,032.00
70,000$0.02006$1,404.20
100,000$0.01950$1,950.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600