
HV2225Y103KXHATHV | |
|---|---|
DigiKey Part Number | 720-1570-2-ND - Tape & Reel (TR) 720-1570-1-ND - Cut Tape (CT) 720-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2225Y103KXHATHV |
Description | CAP CER 10000PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y103KXHATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.79000 | $6.79 |
| 10 | $4.86600 | $48.66 |
| 50 | $4.09820 | $204.91 |
| 100 | $3.86050 | $386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.45840 | $1,729.20 |
| 1,000 | $3.33388 | $3,333.88 |
| 1,500 | $3.27149 | $4,907.23 |
| 2,500 | $3.20232 | $8,005.80 |
| 3,500 | $3.16187 | $11,066.55 |
| Unit Price without GST: | $6.79000 |
|---|---|
| Unit Price with GST: | $7.46900 |

