HV1825Y152KXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.07335
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.70408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.08616
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.87918
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.75986
Datasheet
1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y152KXHATHV

DigiKey Part Number
HV1825Y152KXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1825Y152KXHATHV
Description
CAP CER 1500PF 3KV X7R 1825
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y152KXHATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.92833$2,928.33
Unit Price without GST:$2.92833
Unit Price with GST:$3.22116