GA1812A101GXHAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.32939
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.37567
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.01981
Datasheet
100 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A101GXHAR31G

DigiKey Part Number
GA1812A101GXHAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A101GXHAR31G
Description
CAP CER 100PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A101GXHAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98222$3,928.88
Manufacturers Standard Package
Unit Price without GST:$0.98222
Unit Price with GST:$1.08044