GA1210Y393KBXAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.30042
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.23092
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.23884
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.83460
Datasheet
0.039 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y393KBXAR31G

DigiKey Part Number
GA1210Y393KBXAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y393KBXAR31G
Description
CAP CER 0.039UF 25V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y393KBXAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29113$2,911.30
Manufacturers Standard Package
Unit Price without GST:$0.29113
Unit Price with GST:$0.32024