
VJ0402D0R7BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D0R7BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D0R7BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D0R7BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R7BXCAJ |
Description | CAP CER 0.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R7BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56900 | $5.69 |
| 50 | $0.43000 | $21.50 |
| 100 | $0.38750 | $38.75 |
| 500 | $0.31562 | $157.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29341 | $293.41 |
| 2,000 | $0.27514 | $550.28 |
| 3,000 | $0.26599 | $797.97 |
| 5,000 | $0.25585 | $1,279.25 |
| 7,000 | $0.24992 | $1,749.44 |
| 10,000 | $0.24422 | $2,442.20 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

