GA0402Y562KXJAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08304
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08304
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04549
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05100
Datasheet
5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y562KXJAC31G

DigiKey Part Number
GA0402Y562KXJAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y562KXJAC31G
Description
CAP CER 5600PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y562KXJAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05100$510.00
Unit Price without GST:$0.05100
Unit Price with GST:$0.05610