
CDR31BX183AKUSAJ | |
|---|---|
DigiKey Part Number | 720-CDR31BX183AKUSAJTR-ND - Tape & Reel (TR) 720-CDR31BX183AKUSAJCT-ND - Cut Tape (CT) 720-CDR31BX183AKUSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX183AKUSAJ |
Description | CAP CER 0.018UF 50V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX183AKUSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.77500 | $17.75 |
| 50 | $1.42420 | $71.21 |
| 100 | $1.31600 | $131.60 |
| 500 | $1.13298 | $566.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07632 | $1,076.32 |
| 2,000 | $1.02969 | $2,059.38 |
| 3,000 | $1.00633 | $3,018.99 |
| 5,000 | $0.98044 | $4,902.20 |
| 7,000 | $0.96529 | $6,757.03 |
| 10,000 | $0.95073 | $9,507.30 |
| Unit Price without GST: | $2.66000 |
|---|---|
| Unit Price with GST: | $2.92600 |

