BC_0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC08408808DXBAJ

DigiKey Part Number
720-BC08408808DXBAJTR-ND - Tape & Reel (TR)
720-BC08408808DXBAJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC08408808DXBAJ
Description
CAP CER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BC08408808DXBAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
-
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.19300$21.93
50$1.87980$93.99
100$1.65950$165.95
500$1.57508$787.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.50301$1,503.01
2,000$1.44369$2,887.38
3,000$1.41397$4,241.91
5,000$1.38102$6,905.10
7,000$1.36176$9,532.32
10,000$1.34322$13,432.20
Manufacturers Standard Package
Unit Price without GST:$3.51000
Unit Price with GST:$3.86100