BC_0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC06408808DXAAJ

DigiKey Part Number
720-BC06408808DXAAJTR-ND - Tape & Reel (TR)
720-BC06408808DXAAJCT-ND - Cut Tape (CT)
720-BC06408808DXAAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC06408808DXAAJ
Description
CAP CER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BC06408808DXAAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.44800$14.48
50$1.16980$58.49
100$1.09380$109.38
500$1.01946$509.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.85175$851.75
2,000$0.81204$1,624.08
3,000$0.79214$2,376.42
5,000$0.77009$3,850.45
7,000$0.75719$5,300.33
10,000$0.74478$7,447.80
12,000$0.73890$8,866.80
Manufacturers Standard Package
Unit Price without GST:$2.20000
Unit Price with GST:$2.42000