BC_0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC04408808DXXAJ

DigiKey Part Number
720-BC04408808DXXAJTR-ND - Tape & Reel (TR)
720-BC04408808DXXAJCT-ND - Cut Tape (CT)
720-BC04408808DXXAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC04408808DXXAJ
Description
CAP CER
Customer Reference
Detailed Description
25V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BC04408808DXXAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,380
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$0.96700$9.67
50$0.79580$39.79
100$0.68540$68.54
500$0.57308$286.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53834$538.34
2,000$0.50975$1,019.50
3,000$0.49543$1,486.29
5,000$0.47956$2,397.80
7,000$0.47028$3,291.96
10,000$0.46136$4,613.60
12,000$0.45713$5,485.56
24,000$0.44288$10,629.12
25,000$0.44212$11,053.00
Manufacturers Standard Package
Unit Price without GST:$1.52000
Unit Price with GST:$1.67200