
BC04208408DXXAJ | |
|---|---|
DigiKey Part Number | 720-BC04208408DXXAJTR-ND - Tape & Reel (TR) 720-BC04208408DXXAJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC04208408DXXAJ |
Description | CAP CER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BC04208408DXXAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.96700 | $9.67 |
| 50 | $0.75180 | $37.59 |
| 100 | $0.68540 | $68.54 |
| 500 | $0.57308 | $286.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53834 | $538.34 |
| 2,000 | $0.50975 | $1,019.50 |
| 3,000 | $0.49543 | $1,486.29 |
| 5,000 | $0.47956 | $2,397.80 |
| 7,000 | $0.47028 | $3,291.96 |
| 10,000 | $0.45941 | $4,594.10 |
| 12,000 | $0.45713 | $5,485.56 |
| 24,000 | $0.44288 | $10,629.12 |
| 25,000 | $0.44212 | $11,053.00 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.67200 |

