
CRHV2010AF50M0FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF50M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2010AF50M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2010AF50M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF50M0FKET |
Description | CRHV2010AF 50M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.13000 | $10.13 |
| 10 | $7.45300 | $74.53 |
| 25 | $6.81880 | $170.47 |
| 50 | $6.13440 | $306.72 |
| 100 | $5.96510 | $596.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.79120 | $1,447.80 |
| 500 | $5.51274 | $2,756.37 |
| 750 | $5.44484 | $4,083.63 |
| 1,250 | $5.37914 | $6,723.92 |
| Unit Price without GST: | $10.13000 |
|---|---|
| Unit Price with GST: | $11.14300 |

