
TVA1704 | |
|---|---|
DigiKey Part Number | 718-TVA1704-ND |
Manufacturer | |
Manufacturer Product Number | TVA1704 |
Description | CAP ALUM 8UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.485" Dia x 1.750" L (12.32mm x 44.50mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.30000 | $14.30 |
| 10 | $10.20700 | $102.07 |
| 50 | $8.51840 | $425.92 |
| 290 | $7.34069 | $2,128.80 |
| 580 | $7.00898 | $4,065.21 |
| 1,160 | $6.73367 | $7,811.06 |
| Unit Price without GST: | $14.30000 |
|---|---|
| Unit Price with GST: | $15.73000 |

