Direct
Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar



TR3E687K004C0100 | |
|---|---|
DigiKey Part Number | 718-1385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E687K004C0100 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E687K004C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.51075 | $1,004.30 |
| Unit Price without GST: | $2.51075 |
|---|---|
| Unit Price with GST: | $2.76183 |










