
293D106X9016A8T | |
|---|---|
DigiKey Part Number | 718-293D106X9016A8TTR-ND - Tape & Reel (TR) 718-293D106X9016A8TCT-ND - Cut Tape (CT) 718-293D106X9016A8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9016A8T |
Description | 293D106X9016A8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.06000 | $10.60 |
| 50 | $0.82960 | $41.48 |
| 100 | $0.75850 | $75.85 |
| 500 | $0.63818 | $319.09 |
| 1,000 | $0.60100 | $601.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57039 | $1,140.78 |
| 4,000 | $0.54518 | $2,180.72 |
| 6,000 | $0.53255 | $3,195.30 |
| 10,000 | $0.51855 | $5,185.50 |
| 14,000 | $0.51037 | $7,145.18 |
| 20,000 | $0.50250 | $10,050.00 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

