Image for TR3B106K020C0500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B106K020C0500

DigiKey Part Number
718-TR3B106K020C0500TR-ND - Tape & Reel (TR)
718-TR3B106K020C0500CT-ND - Cut Tape (CT)
718-TR3B106K020C0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B106K020C0500
Description
TR3106K020BC0500
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,917
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.33400$13.34
50$1.05600$52.80
100$0.97030$97.03
500$0.82532$412.66
1,000$0.78047$780.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74357$1,487.14
4,000$0.71318$2,852.72
6,000$0.69795$4,187.70
10,000$0.68107$6,810.70
14,000$0.67121$9,396.94
20,000$0.66171$13,234.20
Manufacturers Standard Package
Unit Price without GST:$2.04000
Unit Price with GST:$2.24400