10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1A106MTRF

DigiKey Part Number
718-2490-2-ND - Tape & Reel (TR)
718-2490-1-ND - Cut Tape (CT)
718-2490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1A106MTRF
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1A106MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5.9Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131,603
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29100$2.91
50$0.21240$10.62
100$0.18840$18.84
500$0.14810$74.05
1,000$0.13567$135.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12033$360.99
9,000$0.10908$981.72
15,000$0.10492$1,573.80
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900