
TMCJ0G106MTRF | |
|---|---|
DigiKey Part Number | 718-2353-2-ND - Tape & Reel (TR) 718-2353-1-ND - Cut Tape (CT) 718-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ0G106MTRF |
Description | CAP TANT 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCJ0G106MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.22720 | $11.36 |
| 100 | $0.20190 | $20.19 |
| 500 | $0.15920 | $79.60 |
| 1,000 | $0.14607 | $146.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12636 | $505.44 |
| 12,000 | $0.11538 | $1,384.56 |
| 20,000 | $0.11132 | $2,226.40 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

