T95R107M010HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.52152
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11.36863
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9.99188
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8.76918
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.68025
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11.52783
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.15182
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8.99007
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.86870
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11.69373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9.04177
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.03030
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.54777
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11.85610
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107M010HZAL

DigiKey Part Number
T95R107M010HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107M010HZAL
Description
CAP TANT 100UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107M010HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$10.28977$3,086.93
Manufacturers Standard Package
Unit Price without GST:$10.28977
Unit Price with GST:$11.31875