
T83C106K035EZZL | |
|---|---|
DigiKey Part Number | 718-1589-2-ND - Tape & Reel (TR) 718-1589-1-ND - Cut Tape (CT) 718-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83C106K035EZZL |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83C106K035EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 850mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 10 | $6.46700 | $64.67 |
| 50 | $5.51860 | $275.93 |
| 100 | $5.22520 | $522.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.72880 | $2,364.40 |
| 1,000 | $4.57499 | $4,574.99 |
| 1,500 | $4.49793 | $6,746.90 |
| 2,500 | $4.41250 | $11,031.25 |
| Unit Price without GST: | $8.85000 |
|---|---|
| Unit Price with GST: | $9.73500 |

