
T55V477M6R3C0050 | |
|---|---|
DigiKey Part Number | 718-2204-2-ND - Tape & Reel (TR) 718-2204-1-ND - Cut Tape (CT) 718-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V477M6R3C0050 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V477M6R3C0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.22800 | $22.28 |
| 50 | $1.81080 | $90.54 |
| 100 | $1.68180 | $168.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.41609 | $1,132.87 |
| 2,400 | $1.32712 | $3,185.09 |
| 4,000 | $1.29420 | $5,176.80 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.60800 |

