Similar

195D106X9035Z2T | |
|---|---|
DigiKey Part Number | 718-2250-2-ND - Tape & Reel (TR) 718-2250-1-ND - Cut Tape (CT) 718-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D106X9035Z2T |
Description | CAP TANT 10UF 10% 35V 2910 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X9035Z2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2910 (7227 Metric) | |
Size / Dimension | 0.285" L x 0.104" W (7.24mm x 2.65mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.61200 | $36.12 |
| 50 | $3.00300 | $150.15 |
| 100 | $2.81480 | $281.48 |
| 500 | $2.49642 | $1,248.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.34843 | $3,522.64 |
| 3,000 | $2.27595 | $6,827.85 |
| 4,500 | $2.23963 | $10,078.34 |
| Unit Price without GST: | $5.14000 |
|---|---|
| Unit Price with GST: | $5.65400 |


