47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0262

DigiKey Part Number
M39006/25-0262-ND
Manufacturer
Manufacturer Product Number
M39006/25-0262
Description
CAP TANT 47UF 10% 125V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/25-0262 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39006/25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$141.58000$141.58
10$122.11400$1,221.14
50$114.31340$5,715.67
100$111.89600$11,189.60
Manufacturers Standard Package
Unit Price without GST:$141.58000
Unit Price with GST:$155.73800