
M39006/09-8324 | |
|---|---|
DigiKey Part Number | M39006/09-8324-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8324 |
Description | CAP TANT 47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.28000 | $92.28 |
| 10 | $78.05600 | $780.56 |
| 50 | $72.35980 | $3,617.99 |
| 100 | $70.59390 | $7,059.39 |
| Unit Price without GST: | $92.28000 |
|---|---|
| Unit Price with GST: | $101.50800 |

