CWR16JC335MCDZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.82800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.16093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.71280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.67640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.14520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.45667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.04760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.43133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.74707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.33853
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.17920
Datasheet
New at DigiKey
Image for CWR16JC335MCDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16JC335MCDZ

DigiKey Part Number
718-CWR16JC335MCDZ-ND
Manufacturer
Manufacturer Product Number
CWR16JC335MCDZ
Description
CWR16JC335MCDZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
75$46.01427$3,451.07
Manufacturers Standard Package
Unit Price without GST:$46.01427
Unit Price with GST:$50.61570