CWR16HC336MBGA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.36133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.77350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.34333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.16933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.07883
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.66883
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.49833
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.95050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.34550
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.95667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.65417
Datasheet
New at DigiKey
Image for CWR16HC336MBGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16HC336MBGA

DigiKey Part Number
718-CWR16HC336MBGA-ND
Manufacturer
Manufacturer Product Number
CWR16HC336MBGA
Description
CWR16HC336MBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 15 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
60$38.70983$2,322.59
Manufacturers Standard Package
Unit Price without GST:$38.70983
Unit Price with GST:$42.58081