CWR06NB474KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.22027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.29387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.00520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.57067
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.98733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.72107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.32987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.72547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.10520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.84640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.51787
Datasheet
New at DigiKey
Image for CWR06NB474KBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06NB474KBA

DigiKey Part Number
718-CWR06NB474KBA-ND
Manufacturer
Manufacturer Product Number
CWR06NB474KBA
Description
CWR06NB474KBA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 50 V 2005 (5113 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2005 (5113 Metric)
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
75$34.57747$2,593.31
Unit Price without GST:$34.57747
Unit Price with GST:$38.03522