CWR06MH475MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.32917
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.76300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.54600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.23250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.70950
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.12033
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.90000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.62733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.27883
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.04583
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.77517
Datasheet
New at DigiKey
Image for CWR06MH475MS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06MH475MS

DigiKey Part Number
718-CWR06MH475MS-ND
Manufacturer
Manufacturer Product Number
CWR06MH475MS
Description
CWR06MH475MS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V 2711 (6728 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
60$28.86383$1,731.83
Unit Price without GST:$28.86383
Unit Price with GST:$31.75021