CWR06KB684JCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.71747
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.99400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.21027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.80262
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.36216
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.06600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.32227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.92227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.55573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.06054
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.61156
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.25253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.53027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.11453
Datasheet
New at DigiKey
Image for CWR06KB684JCB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB684JCB

DigiKey Part Number
718-CWR06KB684JCB-ND
Manufacturer
Manufacturer Product Number
CWR06KB684JCB
Description
CWR06KB684JCB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1505 (3812 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1505 (3812 Metric)
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
75$61.57600$4,618.20
Unit Price without GST:$61.57600
Unit Price with GST:$67.73360