CWR06KB475KRC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.23240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.69400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.50787
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.65693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.03173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.84173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.57053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.80693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.18680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.00613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.71653
Datasheet
New at DigiKey
Image for CWR06KB475KRC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB475KRC

DigiKey Part Number
718-CWR06KB475KRC-ND
Manufacturer
Manufacturer Product Number
CWR06KB475KRC
Description
CWR06KB475KRC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
75$30.17520$2,263.14
Unit Price without GST:$30.17520
Unit Price with GST:$33.19272