CWR06JB225KBFA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.44307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.82867
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.56053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.23453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.40472
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.62243
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.79507
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.19987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.92840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.60160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.94467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.35373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.06933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.74453
Datasheet
New at DigiKey
Image for CWR06JB225KBFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06JB225KBFA

DigiKey Part Number
718-CWR06JB225KBFA-ND
Manufacturer
Manufacturer Product Number
CWR06JB225KBFA
Description
CWR06JB225KBFA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
50$29.17300$1,458.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$29.17300
Unit Price with GST:$32.09030