Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HH155JPA | |
|---|---|
DigiKey Part Number | 718-CWR06HH155JPA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HH155JPA |
Description | CWR06HH155JPA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 15 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 15 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3812 Metric) | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $28.16787 | $2,112.59 |
| Unit Price without GST: | $28.16787 |
|---|---|
| Unit Price with GST: | $30.98466 |

