CWR06HB226MPC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.35333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.79500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.67300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.74183
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.20217
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.03317
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.75183
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.85650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.32267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.16400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.88500
Datasheet
New at DigiKey
Image for CWR06HB226MPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06HB226MPC

DigiKey Part Number
718-CWR06HB226MPC-ND
Manufacturer
Manufacturer Product Number
CWR06HB226MPC
Description
CWR06HB226MPC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 15 V 2711 (6728 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
60$29.35033$1,761.02
Unit Price without GST:$29.35033
Unit Price with GST:$32.28536