CWR06FC156JBHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.25293
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.57493
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.20680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.85267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.62840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.92947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.53987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.20453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.14047
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.81813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.12173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.73667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.40280
Datasheet
New at DigiKey
Image for CWR06FC156JBHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06FC156JBHR

DigiKey Part Number
718-CWR06FC156JBHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06FC156JBHR
Description
CWR06FC156JBHR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 10 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.40362$19,701.81
Manufacturers Standard Package
Unit Price without GST:$39.40362
Unit Price with GST:$43.34398